- Home ›
- All Products›
- EH8950-000
EH8950-000
TE Connectivity / Raychem Brand
B-040-22-N-CS4118
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-040-22-N-CS4118
Search Keywords: EH8950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH8950-000
-
Alias/AKA:B-040-22-N-CS4118
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Splash Protection
-
Coax Cable Termination Applies To:Coaxial Cable
-
Government Qualified:No
-
Temperature Indicator Type:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Temperature Indicator:No
-
Shield Plating Material:Silver
-
Coax Cable Termination Product Type:Coax Terminator
-
Compatible With RF Cable Type:179
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead Wire Size:22 AWG, .38 mm²
-
Overall Length:1.18 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/26/26