- Home ›
- All Products›
- EH8582-000
EH8582-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-2-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-2-2.0-S1-9
Search Keywords: EH8582000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH8582-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:1
-
Packaging Quantity:1000
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Product Length:1 in, 25 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$14.47
500
$7.66
750
$5.39
1,000 +
$5.28
Click for Quote
Log in
to unlock special pricing