- Home ›
- All Products›
- EH6089-000
EH6089-000
TE Connectivity / Raychem Brand
91L1-22-17-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
91L1-22-17-1-ZB
Search Keywords: EH6089000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH6089-000
-
Alias/AKA:91L1-22-17-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:22
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Sealable:Yes
-
Adapter Entry Size:17
-
TE Connector Interface Code:L
-
Termination Device Type:Spring
-
TE Adapter Code:18
-
Backshell Entry Size Code:17
-
Backshell Material:Aluminum Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Accepts Cable Diameter (Max):1.06 in, 27 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$37.521
3
$34.110
12
$32.500
48
$31.020
119
$29.670
355 +
$28.430
Click for Quote
Log in
to unlock special pricing