- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EH2297-000
EH2297-000
TE Connectivity / Raychem Brand
DWFR-12/3-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWFR-12/3-0-STK
Search Keywords: EH2297000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH2297-000
-
Alias/AKA:DWFR-12/3-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.811 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:12 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
754
Can Ship immediately
Manufacturer Stock:
6,300
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Order Increment:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$23.93
250
$23.87
500
$23.81
750
$23.75
1,500
$12.13
2,250
$8.26
3,000 +
$8.09
Click for Quote
Log in
to unlock special pricing