- Home ›
- All Products›
- EH0167-000
EH0167-000
TE Connectivity / Raychem Brand
Code 18 - Band Strap Adapter
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Code 18 - Band Strap Adapter
Search Keywords: EH0167000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH0167-000
-
Alias/AKA:BND18AB00-2208V
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Adapter Entry Size:8
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Overbraid Termination:Band
-
Adapter Angle:Straight
-
Termination Device Type:Band Adapter , Band Strap
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
TE Adapter Code:18
-
Connector Shell Size:22
-
Pluggable I/O Accessory Type:Band
-
Termination Device Included:Band
-
Backshell Material:Aluminum
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$393.27
25
$215.86
38
$146.50
50 +
$143.57
Click for Quote
Log in
to unlock special pricing