- Home ›
- All Products›
- EG6365-000
EG6365-000
TE Connectivity / Raychem Brand
Code 40 - Band Strap Adapter
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Code 40 - Band Strap Adapter
Search Keywords: EG6365000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG6365-000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Overbraid Termination:Band
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Band
-
Backshell Material:Aluminum
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Adapter Angle:Straight
-
Connector Shell Size:09 , A
-
Termination Device Type:Band Adapter , Band Strap
-
Adapter Entry Size:4
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement