- Home ›
- All Products›
- EG6358-000
EG6358-000
TE Connectivity / Raychem Brand
SO96-3-55-22-90-100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-3-55-22-90-100
Search Keywords: EG6358000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG6358-000
-
Alias/AKA:SO96-3-55-22-90-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Plating Material:Nickel
-
Temperature Indicator Type:Thermochromic
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):175 °C
-
Temperature Indicator:Yes
-
Pre-Installed Lead Type:55A0813
-
Lead Color:White/Black
-
Resistance Properties:Immersion Protection
-
Government Qualified:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Lead Stranding:Stranded
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Dielectric Outside Diameter (Max):.05 in, 1.25 mm
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Product Length:.65 in, 16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
175
$9.23
350
$5.68
525
$4.50
700 +
$4.41
Click for Quote
Log in
to unlock special pricing