- Home ›
- All Products›
- EG6109-000
EG6109-000
TE Connectivity / Raychem Brand
Code 40 - Band Strap Adapter
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Code 40 - Band Strap Adapter
Search Keywords: EG6109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG6109-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum
-
Termination Device Type:Band Adapter , Band Strap
-
Connector Shell Size:21 , G
-
Adapter Angle:Straight
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Overbraid Termination:Band
-
Adapter Entry Size:14
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Included:Band
-
Pluggable I/O Accessory Type:Band
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement