- Home ›
- All Products›
- EG4536-000
EG4536-000
TE Connectivity / Raychem Brand
SHF260-0113-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHF260-0113-18-9
Search Keywords: EG4536000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG4536-000
-
Alias/AKA:SHF260-0113-18-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Number of Strands:259
-
Wall Type:Single
-
Strand Size:42 AWG
-
Operating Temperature Range:-65 – 260 °C
-
Product Type:Cable
-
Voltage Rating:1000 VAC
-
Conductor Material:Nickel-Coated Copper
-
Wire & Cable Insulation Material:Modified PFA
-
Cable Color:White
-
Cable Type:SHF260
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
500
$10.70
1,000
$5.65
1,500
$3.88
2,000 +
$3.81
Click for Quote
Log in
to unlock special pricing