- Home ›
- All Products›
- EG2689-000
EG2689-000
TE Connectivity / Raychem Brand
BND40AB00-1205W
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
BND40AB00-1205W
Search Keywords: EG2689000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG2689-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Termination Device Included:Band
-
Adapter Angle:Straight
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Adapter Entry Size:5
-
TE Adapter Code:40
-
Backshell Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:13 , C
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Pluggable I/O Accessory Type:Band
-
Termination Device Type:Band Adapter , Band Strap
-
Overbraid Termination:Band
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement