- Home ›
- All Products›
- EG2687-000
EG2687-000
TE Connectivity / Raychem Brand
BND40AB00-1007W
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
BOX Packaging
Description
+
BND40AB00-1007W
Search Keywords: EG2687000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG2687-000
-
Alias/AKA:BND40AB00-1007W
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:Band
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Overbraid Termination:Band
-
Color:Olive Drab
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Adapter Entry Size:7
-
TE Adapter Code:40
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Pluggable I/O Accessory Type:Band
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Termination Device Type:Band Adapter , Band Strap
-
Connector Shell Size:11 , B
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$195.18
3
$187.05
6
$179.57
30
$172.38
90 +
$165.20
Click for Quote
Log in
to unlock special pricing