- Home ›
- All Products›
- EG0319-000
EG0319-000
TE Connectivity / Raychem Brand
82A1122-26-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1122-26-6/9-9
Search Keywords: EG0319000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG0319-000
-
Alias/AKA:82A1122-26-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Cable Style:Round Braided Screened & Jacketed
-
Wire & Cable Insulation Material:Radiation Crosslinked Modified ETFE
-
Voltage Rating:600 VAC
-
Wire/Cable Type:Twisted Pair
-
Wire Color:Blue, White
-
Wire Size:26 AWG
-
Product Type:Cable
-
Cable Type:Spec 80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$35.58
1,000
$18.17
1,500
$12.37
2,000 +
$12.12
Click for Quote
Log in
to unlock special pricing