- Home ›
- All Products›
- EF9402-000
EF9402-000
TE Connectivity / Raychem Brand
TXR40AZ00-1208AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1208AI2
Search Keywords: EF9402000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9402-000
-
Alias/AKA:TXR40AZ00-1208AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Angle:Straight
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Color:Black
-
Adapter Entry Size:8
-
TE Adapter Code:40
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Backshell Material:Aluminum
-
Connector Shell Size:13 , C
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Overbraid Termination:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$239.96
25
$132.12
38
$91.75
50 +
$89.92
Click for Quote
Log in
to unlock special pricing