Image is representational - see mfr. specs

R85049/86-10Z03

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
R85049/86-10Z03
Search Keywords: EF8707000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    EF8707-000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Compatible With Connector Shell Size:
    10
  • Cable Entry Diameter:
    .311 in, 7.92 mm
  • Primary Product Plating Material:
    Zinc Nickel
  • Body Orientation:
    45°
  • Primary Product Material:
    Aluminum Alloy
  • Termination Device Type:
    Self-Locking Shield Band
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
7
13 Weeks Gemi olabilir 8.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
7
$227.24
13
$150.60
19
$122.36
25 +
$119.92
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!