- Home ›
- All Products›
- EF8652-000
EF8652-000
TE Connectivity / Raychem Brand
R85049/87-18Z02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/87-18Z02
Search Keywords: EF8652000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8652-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:18
-
Primary Product Plating Material:Zinc Nickel
-
Cable Entry Diameter:.625 in, 15.88 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Termination Device Type:Self-Locking Shield Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
7
$351.29
13
$200.28
19
$144.65
25 +
$141.76
Click for Quote
Log in
to unlock special pricing