- Home ›
- All Products›
- EF8628-000
EF8628-000
TE Connectivity / Raychem Brand
R85049/90-23Z03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/90-23Z03
Search Keywords: EF8628000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8628-000
-
Alias/AKA:R85049/90-23Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Zinc Nickel
-
Cable Entry Diameter:.94 in, 23.82 mm
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:23
-
Termination Device Type:Self-Locking Shield Band
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,289.39
5
$1,270.04
10
$1,251.00
13
$1,232.23
25
$654.54
38
$439.68
50 +
$430.89
Click for Quote
Log in
to unlock special pricing