- Home ›
- All Products›
- EF8489-000
TE Connectivity / Raychem Brand
EF8489-000
TMS-SCE-2X-1K-3/32-S1-9
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TMS-SCE-2X-1K-3/32-S1-9
Search Keywords: EF8489000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8489-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:1
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Primary Product Color:White
-
Product Length:1 in, 25 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):.093 in, 2.4 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.046 in, 1.1 mm
Frequently Asked Questions
Is EF8489-000 RoHS compliant?
Yes, EF8489-000 is RoHS compliant.
What is the lead time for EF8489-000?
The standard lead time for EF8489-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.995
1,000
$0.747
1,500
$0.697
2,000 +
$0.683
Click for Quote
Log in
to unlock special pricing