- Home ›
- All Products›
- EF7049-000
EF7049-000
TE Connectivity / Raychem Brand
82A6083-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A6083-6-9
Search Keywords: EF7049000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF7049-000
-
Alias/AKA:82A6083-6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C
-
Wire Size:6 AWG
-
Wall Type:Dual
-
Cable Style:Special Construction
-
Cable Color:White
-
Voltage Rating:2000 VAC
-
Cable Insulation Style:Double
-
Cable Type:Spec 80
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Material:E.C. Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$35.55
500
$18.76
750
$12.90
1,000 +
$12.64
Click for Quote
Log in
to unlock special pricing