- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF5675-000
EF5675-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600V
Search Keywords: EF5675000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF5675-000
-
Alias/AKA:55AC1111-22-9-9CS2826C
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190 Feet
Can Ship immediately
You may purchase all in-stock quantity of 190
Stock lot only:
190 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.925
1,000
$1.750
1,500
$1.390
2,000 +
$1.360
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments