- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- ED8430-000
ED8430-000
TE Connectivity / Raychem Brand
HXCT-9.5-9
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HXCT-9.5-9
Search Keywords: ED8430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ED8430-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:9.5 mm
-
Marker Type:Printable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.