- Home ›
- All Products›
- ECS-0005
ECS-0005
TE Connectivity / Raychem Brand
ECS-0005
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ECS-0005
Search Keywords: ECS0005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ECS-0005
-
Alias/AKA:333123-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Product Type:Connector
-
Connector System:Wire-to-Wire
-
Shell Size:25.4 [1.0]
-
Housing Material:Aluminum
-
Connector Mounting Type:Panel
-
Contact Type:Pin or Socket
-
Connector & Housing Type:Receptacle
-
Comment:333123
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$1,544.96
9
$906.00
14
$600.82
18 +
$588.80
Click for Quote
Log in
to unlock special pricing