- Home ›
- All Products›
- ECS-0001
ECS-0001
TE Connectivity / Raychem Brand
ECS-0001
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ECS-0001
Search Keywords: ECS0001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ECS-0001
-
Alias/AKA:184437-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Product Type:Connector
-
Connector Mounting Type:Fixing Screw
-
Option:Without Cable Clamp and With Ears On Shell
-
Operating Voltage:1500 VAC, 954 VDC
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.099 in
-
Plating Material:Cadmium
-
Mating Retention:Without
-
Panel Gasket:Without
-
Boxmount:No
-
Contact Type:Socket
-
Mating Alignment Type:Blindmate
-
Mating Retention Type:Jackscrew
-
Insertion Force:Standard
-
UL Flammability Rating:UL 94V-0
-
Flange:Without
-
Contact Retention:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Mating Hardware:Quick Disconnect
-
Mating Alignment:With
-
Contact Plating Material:Gold , Nickel
-
Connector Style:Plug
-
Shell Size:25.4 [1.0]
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:With
-
Insertion Force Type:Normal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$2,224.27
12
$1,136.05
18
$773.31
23 +
$757.85
Click for Quote
Log in
to unlock special pricing