- Home ›
- All Products›
- EC6564-000
EC6564-000
TE Connectivity / Raychem Brand
13611948
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
13611948
Search Keywords: EC6564000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6564-000
-
Alias/AKA:13611948
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Packaging Quantity:500
-
Printed Marking:.
-
Marker Size:65
-
Printed Marking Color:Black
-
Packaging Method:Reel
-
Marker Cut:Straight
-
Marker Style:Tie-On
-
Primary Product Color:Yellow
-
Primary Product Material:Flexible PVC
-
Product Width:.23 in, 6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0284
7,500
$0.0224
25,000
$0.0214
50,000
$0.0211
100,000
$0.0203
150,000
$0.0202
250,000
$0.0195
500,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing