- Home ›
- All Products›
- EC6313-000
EC6313-000
TE Connectivity / Raychem Brand
11591936
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
11591936
Search Keywords: EC6313000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC6313-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Marker Cut:Chevron
-
Packaging Method:Box
-
Printed Marking:Z
-
Primary Product Color:White
-
Packaging Quantity:250
-
Marker Style:Push-On
-
Marker Size:35
-
Primary Product Material:Flexible PVC
-
Printed Marking Color:Black
-
Product Width:.364 in, 9.25 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.