- Home ›
- All Products›
- EC5653-000
EC5653-000
TE Connectivity / Raychem Brand
PVC cable maker, imprint "7", (L) 4.5 mm, max. bundle 5.7 mm, purple, EC5653-000
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
PVC cable maker, imprint "7", (L) 4.5 mm, max. bundle 5.7 mm, purple, EC5653-000
Search Keywords: EC5653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC5653-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Marker Size:13
-
Printed Marking:7
-
Marker Cut:Straight
-
Printed Marking Color:Black
-
Packaging Quantity:1000
-
Marker Style:Push-On
-
Primary Product Material:Flexible PVC
-
Packaging Method:Box
-
Primary Product Color:Violet
-
Product Width:.177 in, 4.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
1000
Price (USD)
Qty
Unit Price
5,000
$0.0141
10,000 +
$0.0131
Click for Quote
Log in
to unlock special pricing