- Home ›
- All Products›
- EC2227-000
EC2227-000
TE Connectivity / Raychem Brand
07221436
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
07221436
Search Keywords: EC2227000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2227-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Compatible Cable Diameter:.1968 – .374 in
-
Marker Size:G6/10
-
Marker Style:Push-On
-
Packaging Quantity:250
-
Printed Marking:Plus
-
Printed Marking Color:Black
-
Marker Color:Yellow
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.