- Home ›
- All Products›
- EC2224-000
EC2224-000
TE Connectivity / Raychem Brand
07221433
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
07221433
Search Keywords: EC2224000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2224-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Marker Color:Yellow
-
Marker Style:Push-On
-
Compatible Cable Diameter:5 – 9.5 mm
-
Printed Marking:X
-
Marker Size:G6/10
-
Packaging Quantity:250
-
Printed Marking Color:Black
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT