- Home ›
- All Products›
- EC2204-000
EC2204-000
TE Connectivity / Raychem Brand
07221413
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
07221413
Search Keywords: EC2204000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2204-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Compatible Cable Diameter:.1968 – .374 in
-
Packaging Quantity:250
-
Printed Marking:D
-
Marker Color:Yellow
-
Marker Style:Push-On
-
Marker Size:G6/10
-
Printed Marking Color:Black
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.