- Home ›
- All Products›
- EC2181-000
EC2181-000
TE Connectivity / Raychem Brand
Wire Marker Push On Yellow 500per Box G Wire Marker, Push On 0.118-0.236 (3.00mm-6.00mm) -45C~70C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker Push On Yellow 500per Box G Wire Marker, Push On 0.118-0.236 (3.00mm-6.00mm) -45C~70C
Search Keywords: EC2181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Compatible Cable Diameter:3 – 6 mm
-
Marker Style:Push-On
-
Printed Marking:Earth
-
Marker Color:Yellow
-
Printed Marking Color:Black
-
Marker Size:G4/10
-
Packaging Quantity:500
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.