- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC2152-000
EC2152-000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Push On Yellow
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Push On Yellow
Search Keywords: EC2152000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2152-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:6 mm
-
Marker Type:Pre-Marked
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT