- Home ›
- All Products›
- EC2147-000
EC2147-000
TE Connectivity / Raychem Brand
07211407
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
07211407
Search Keywords: EC2147000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2147-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Marker Size:G4/10
-
Compatible Cable Diameter:.118 – .236 in
-
Marker Style:Push-On
-
Marker Color:Yellow
-
Printed Marking:7
-
Printed Marking Color:Black
-
Packaging Quantity:500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT