- Home ›
- All Products›
- EC2140-000
EC2140-000
TE Connectivity / Raychem Brand
07211400
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
07211400
Search Keywords: EC2140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC2140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Printed Marking Color:Black
-
Marker Size:G4/10
-
Printed Marking:0
-
Marker Color:Yellow
-
Marker Style:Push-On
-
Compatible Cable Diameter:3 – 6 mm
-
Packaging Quantity:500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT