- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- EC0247-000
EC0247-000
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: Y 2.0 to 3.2mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: Y 2.0 to 3.2mm Dia Wire White
Search Keywords: EC0247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EC0247-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
1000
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0228
25,000
$0.0215
50,000
$0.0211
100,000
$0.0204
150,000
$0.0203
250,000
$0.0202
500,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing