- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9516-000
EB9516-000
TE Connectivity / Raychem Brand
TXR54AZ00-1206AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AZ00-1206AI
Search Keywords: EB9516000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9516-000
-
Alias/AKA:TXR54AZ00-1206AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:54
-
Termination Device Included:TR06AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Connector Shell Size:07 , 12 , 12 S
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Color:Black
-
Adapter Angle:Straight
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Adapter Entry Size:6
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$323.56
25
$178.15
38
$123.71
50 +
$121.24
Click for Quote
Log in
to unlock special pricing