- Home ›
- All Products›
- E86716-000
E86716-000
TE Connectivity / Raychem Brand
TXR18AB00-3618AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB00-3618AI
Search Keywords: E86716000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E86716-000
-
Alias/AKA:TXR18AB00-3618AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Device Included:TR18AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.06 in, 27 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:18
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:36
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$179.97
25
$99.09
38
$68.81
50 +
$67.44
Click for Quote
Log in
to unlock special pricing