- Home ›
- All Products›
- E86036-000
E86036-000
TE Connectivity / Raychem Brand
TXR40AU00-1208BI
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-1208BI
Search Keywords: E86036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E86036-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Connector Shell Size:13 , C
-
Style:Tinel-Lock
-
Adapter Entry Size:08
-
TE Adapter Code:40
-
Material:Aluminum
-
Braid:30 Single , 32 Double , 36 Double
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Adapter Angle:00
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
13
$170.95
25
$94.12
38
$65.36
50 +
$64.06
Click for Quote
Log in
to unlock special pricing