Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

E83605-000

NT-MIL-5/8-0-SP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
NT-MIL-5/8-0-SP
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NT-MIL
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords: E83605000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    E83605-000
  • Alias/AKA:
    NT-MIL-5/8-0-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    Tubing
  • Body Material:
    Chlorinated Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    1.75:1
  • Dielectric Strength:
    11.8 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -70 to 121 °C
  • Inside Diameter After Shrinking:
    9.1 mm
  • Inside Diameter Before Shrinking:
    15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E83605-000 RoHS compliant?
Yes, E83605-000 is RoHS compliant.
What is the lead time for E83605-000?
The standard lead time for E83605-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.36
50
$4.35
100
$4.16
300
$3.98
600
$3.82
1,200
$3.12
2,700
$2.62
5,100 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!