- Home ›
- All Products›
- E70634-000
E70634-000
TE Connectivity / Raychem Brand
22759/44-28-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-28-2
Search Keywords: E70634000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E70634-000
-
Alias/AKA:22759/44-28-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:28 AWG
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):Red
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$2.046
2,500
$1.083
3,750
$0.762
5,000 +
$0.747
Click for Quote
Log in
to unlock special pricing