- Home ›
- All Products›
- E63497-000
E63497-000
TE Connectivity / Raychem Brand
TTPA200MP-10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TTPA200MP-10
Search Keywords: E63497000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E63497-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Energy Label Type:ProjectMark
-
Continuous Roll:With
-
Performance Labels:No
-
Energy Product:Yes
-
Self-Laminating:No
-
Packaging Method:Roll
-
Adhesive Type:Permanent Acrylic
-
Recommended Ribbon:1330-0607-10
-
Label Width:2 in
-
Label Color:Metalized Silver
-
Label Height:N/A in
-
Product Type:Labels
-
Material:Polyester
-
Operating Temperature Range:-29 – 150 °C
-
Label Length:100 ft
-
Packaging Quantity:1 ft
-
Printer Type:Thermal Transfer
-
Label Type:Continuous
-
Label Finish:N/A
-
Tamper Evident:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$121.89
10
$47.59
25 +
$31.81
Click for Quote
Log in
to unlock special pricing