- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E52724-000
E52724-000
TE Connectivity / Raychem Brand
D-SCE-1K-38-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SCE-1K-38-50-S1-9
Search Keywords: E52724000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E52724-000
-
Alias/AKA:D-SCE-1K-38-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recommended Ribbon:See Printer Ribbon Matrix
-
Markers per Sleeve:2
-
Sleeve Length:1 in, 25 mm
-
Printer Technology:Thermal Transfer
-
Tubing Type:Ladder
-
Supplied Diameter:1.5 in, 38.1 mm
-
Tubing Grade:Fluid Resistant
-
Recommended Printer:See Printer Ribbon Matrix
-
Compatible Cable Diameter:.825 – 1.3 in, 20.9 – 33. mm
-
Recovered Inside Diameter:.75 in, .752 in, 19 mm, 19.05 mm
-
Shrink Ratio:3:1
-
Packaging Quantity:1000
-
Color:White
-
Number of Prescores:1
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$11.18
100
$11.15
250
$11.12
500
$11.10
1,000
$5.85
1,500
$4.03
2,000 +
$3.95
Click for Quote
Log in
to unlock special pricing