- Home ›
- All Products›
- E51531-000
E51531-000
TE Connectivity / Raychem Brand
PVF100594WE1
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF100594WE1
Search Keywords: E51531000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E51531-000
-
Alias/AKA:PVF100594WE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Labels Across:3
-
Label Thickness:51 Micron
-
Label Style:Die-Cut
-
Label Type:Self-Laminating
-
Packaging Method:Roll
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Printable Label Height:1.5 in, 38.1 mm
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Height:5.94 in, 151 mm
-
Product Width:1 in, 25.4 mm
-
Primary Product Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$2.664
4,000
$1.406
6,000
$0.967
8,000 +
$0.948
Click for Quote
Log in
to unlock special pricing