- 홈 ›
- All Products›
- E28198-000
E28198-000
TE Connectivity / Raychem Brand
44A0111-12-9-1KF
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
44A0111-12-9-1KF
Search Keywords: E28198000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:E28198-000
-
Alias/AKA:44A0111-12-9-1KF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Color:BROWN
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Cable Type:Spec 44
-
Conductor Diameter:.088 in, 2.23 mm
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Wire Diameter:.1078 in, 2.74 mm
-
Overall Outside Diameter:.1078 in, 2.74 mm
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Source:United States
-
Product Type:Wire
-
Wire Size:12 AWG, 3.31 mm²
-
Product Classification:High Performance - Spec 44, 55 & RCW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
500
30 Weeks
배송 가능
12. 25. 26
PRICE (USD)
수량
Unit Price
500
$2.58
1,000
$1.59
1,500
$1.26
2,000 +
$1.24
Click for Quote
Log in
특별 가격 잠금 해제