- Home ›
- All Products›
- E27291-000
E27291-000
TE Connectivity / Raychem Brand
HEX40-AB-45-11-A2-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-45-11-A2-1
Search Keywords: E27291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E27291-000
-
Alias/AKA:HEX40-AB-45-11-A2-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:45°
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum Alloy
-
Product Length:1.614 in, 41 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
7
$922.47
13
$524.31
19
$370.07
25 +
$362.66
Click for Quote
Log in
to unlock special pricing