- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- E22110-000
E22110-000
TE Connectivity / Raychem Brand
SO175-5-00
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO175-5-00
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 7.00 mm
Search Keywords: E22110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E22110-000
-
Alias/AKA:SO175-5-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
715
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
275
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$5.458
50
$3.814
100
$3.567
275
$3.455
550
$3.313
825
$3.280
1,100 +
$3.247
Click for Quote
Log in
to unlock special pricing