- Home ›
- All Products›
- E20981-000
E20981-000
TE Connectivity / Raychem Brand
44A0111-16-911-L030
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-911-L030
Search Keywords: E20981000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E20981-000
-
Alias/AKA:44A0111-16-911-L030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Product Type:Wire
-
Conductor Diameter:.056 in, 1.42 mm
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:16 AWG, 1.31 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Wire Color:White with Brown Stripe
-
Wire Diameter:.072 in, 1.83 mm
-
Cable Style:Primary
-
Overall Outside Diameter:.072 in, 1.83 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Source:United States
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,250
$1.275
2,500
$0.784
3,750
$0.621
5,000 +
$0.609
Click for Quote
Log in
to unlock special pricing