- Home ›
- All Products›
- E20530-000
E20530-000
TE Connectivity / Raychem Brand
ES1000-NO.2-B9-X-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES1000-NO.2-B9-X-40MM
Search Keywords: E20530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E20530-000
-
Alias/AKA:ES1000-NO.2-B9-X-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Shrink Ratio:4:1
-
Fluid Type:Water
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 130 °C
-
Recovery Temperature:135 °C
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Box
-
Flexibility:Semi-Rigid
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Expanded Inside Diameter (Min):7.44 in, 7.44 mm
-
Product Length:1.575 in, 40 mm
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,500
$0.3367
5,000
$0.2072
7,500
$0.1640
10,000 +
$0.1608
Click for Quote
Log in
to unlock special pricing