- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E14145-000
E14145-000
TE Connectivity / Raychem Brand
PVF100225WE5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF100225WE5
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 57.20 mm
- Label Width = 25.40 mm
- Polyvinyl Fluoride Material
- PVF Series
Search Keywords: E14145000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E14145-000
-
Alias/AKA:PVF100225WE5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,531
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
7500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.5312
2,500
$0.3430
5,000
$0.3289
7,500
$0.3256
15,000
$0.3224
22,500
$0.3192
30,000 +
$0.3161
Click for Quote
Log in
to unlock special pricing