- Home ›
- All Products›
- E06196-000
E06196-000
TE Connectivity / Raychem Brand
55/4322-20-0/9-0CS2642
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/4322-20-0/9-0CS2642
Search Keywords: E06196000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E06196-000
-
Alias/AKA:55/4322-20-0/9-0CS2642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$14.35
1,000
$7.58
1,500
$5.21
2,000 +
$5.11
Click for Quote
Log in
to unlock special pricing