help desk software
Image is representational - see mfr. specs

Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: E06077000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    E06077-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    19,16,16 S
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Cadmium Over Electroless Nickel
  • Entry Size:
    10 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks can ship 2/11/26
Backorder
Price (USD)
Qty
Unit Price
6
$175.74
13
$99.83
19
$81.11
25 +
$79.49
Click for Quote
Log in to unlock special pricing