- Home ›
- All Products›
- DWTC-16/4-X-SP
DWTC-16/4-X-SP
TE Connectivity / Raychem Brand
DWTC-16/4-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DWTC-16/4-X-SP
Search Keywords: DWTC164XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWTC-16/4-X-SP
-
Alias/AKA:9998554002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Flammability:Non-Flame-Retardant
-
Fluid Resistance:Immersion Protection
-
Wall Type:Dual
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Operating Temperature Range:-55 – 75 °C
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Resistant To:Fluids , Impact , Mechanical Damage
-
Shrink Temperature (Min):60 °C
-
Recovered Wall Thickness (Nominal):.058 in, 1.47 mm
-
Color:Clear
-
Flexibility:Flexible
-
Recovery Temperature:100 °C
-
Shrink Ratio:4:1
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.63 in, 16 mm
-
Product Family:DWTC
-
Packaging Method:Spool
-
Applicable Region:Global
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$21.42
500
$11.30
750
$7.77
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing